KOA Speer SG73P1JTTD1000F

Res Thick Film 0603 100 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD1000F.

IHS

Datasheet2 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-21.84%

CAD Models

Download KOA Speer SG73P1JTTD1000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.028
$ 0.028
Stock
421,461
973,307
973,307
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCRGH0603F100R
Res Thick Film 0603 100 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R
PanasonicERJ-PA3F1070V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJPA3F97R6V
Res Anti-Surge Thick Film 0603 97.6 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-07100RL
Yageo RC0603FR-07100RL 0603 SMD Resistor 100 Ohm thin film chip resistor
Yageo GroupRC0603FR-13100RL
Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer SG73P1JTTD1000F provided by its distributors.

Res Thick Film 0603 100 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 100ohm, 150V, 1% +/-Tol, Surface Mount, 0603
SG73P FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 100Ohm 0.333W 1/3W
SG73P Series 0603 0.2 W 100 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor
Res, 100R, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73P1JTTD1000F.

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG73P1JTTD1000F.
  • SG73P1JTTD1000F..