Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJPA3F1000V

Res Thick Film 0603 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F1000V.

Electro Sonic

Datasheet8 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
+38.48%

CAD Models

Download Panasonic ERJPA3F1000V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityCRGH0603F100R
Res Thick Film 0603 100 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R
Res Thick Film 0603 100 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive
Res Thick Film 0603 100 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3F91R0V
Res Thick Film 0603 91 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3F93R1V
Res Anti-Surge Thick Film 0603 93.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F90R9V
Res Anti-Surge Thick Film 0603 90.9 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJPA3F1000V provided by its distributors.

Res Thick Film 0603 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
250mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 100 Ohm ±1% 0.2W ±200 ppm/°C Anti-Surge Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 100 ½, 1 %, 0.25 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 100Ohm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 100OHM +/-1% 0.25W +/-100PPM/DEGC
250mW Thick Film Resistor ¡À100ppm/¡æ ¡À1% 100¦¸ 0603 ROHS
PANASONIC ERJPA3F1000V RESISTOR, ERJP, 100 OHM, 0603, 0.25W, 1%
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 100OHM
RES CHIP, THICK FILM, 100R, +/-1%, 0.25W;
Panasonic ERJPA3F1000V - Small & High Power Chip Resistors
100Ω ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 100R, 1%, 0.33W, 0603; Resistor Case Style:0603 [1608 Metric]; Resistance:100ohm; Product Range:ERJPA3 Series; Voltage Rating:150V;
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F-1000V
  • ERJ-PA3F1000V