KOA Speer SG73S1ETTP101J

125mW Thick Film Resistors ±5% ±200ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1ETTP101J.

IHS

Datasheet3 pages2 years ago

KOA Speer SCT

Inventory History

3 month trend:
-9.64%

CAD Models

Download KOA Speer SG73S1ETTP101J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.024
Stock
152,619
173,286
Authorized Distributors
3
6
Resistance
100 Ω
100 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ2GEJ101X
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 100 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U02J101X
Res Thick Film 0402 100 Ohm 5% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 100ohm, 75V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 100 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 0402 100 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer SG73S1ETTP101J provided by its distributors.

125mW Thick Film Resistors ±5% ±200ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR SG73S 0.039Lx0.020W 1.00mmx0.50mm 0.125W 1/8W 100Ohm ±200ppm/C
endured pulse power flat chip resistors (anti-surge, anti-sulfuration), 0402, RoHS
KOA Speer SCT

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR