Panasonic ERJ-U02J101X

Res Thick Film 0402 100 Ohm 5% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
$ 0.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U02J101X.

Master Electronics

Datasheet3 pages8 years ago
Datasheet8 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-32.47%

CAD Models

Download Panasonic ERJ-U02J101X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.009
$ 0.009
Stock
114,037
28,410,640
28,410,640
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

Res Thick Film 0402 100 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 100ohm, 75V, 5% +/-Tol, Surface Mount, 0402
PanasonicERJ2GEJ101X
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 100 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1622826-3
Res Thick Film 0402 100 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-U02J101X provided by its distributors.

Res Thick Film 0402 100 Ohm 5% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Res Thkflm Anti-Sulfurated 0402 100 Ohm 5% Smd Rohs Compliant: Yes
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RES, THICK FILM, 100R, 5%, 0.1W, 0402; R; RES, THICK FILM, 100R, 5%, 0.1W, 0402; Resistance: 100ohm; Resistance Tolerance: ± 5%; Power Rating: 100mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thick Fil

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U02J101X.