Descriptions of Panasonic ERJ2GEJ101X provided by its distributors.
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
100mW Thick Film Resistors ±5% ±200ppm/℃ 100Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 100 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 100Ohm 0.1W 1/10W
Resistor,Thick Film,Res 100 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
SMD Resistor 0402 0.1W 5% 100R Taped
Thick Film Chip Resistor, 100 ½, 5 %, 0.1 W
Panasonic SCT
100Ω ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ101X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 100 Ohm
RESISTOR, 0402, 100R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:100ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD