
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SG73S1ETTP1001F | 0 | 10K | Tape & Reel | 4h | |||||||
| TTI Asia | SG73S1ETTP1001F | Contact | 5h | |||||||||
| Mouser | 660-SG73S1ETTP1001F | 5,049 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | SG73S1ETTP1001F | 10,379 | 7 | Tape & Reel | 3h | |||||||
| Cytech Systems | SG73S1ETTP1001F | 300,000 | 1d |
Download datasheets and manufacturer documentation for KOA Speer SG73S1ETTP1001F.
Download KOA Speer SG73S1ETTP1001F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer SG73S1ETTP1001F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer SG73S1ETTP1001F.