What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer SG73P1ETTP1001F

Res Thick Film 0402 1K Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1ETTP1001F.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
-9.16%

CAD Models

Download KOA Speer SG73P1ETTP1001F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.019
Stock
198,987
1,545,614
Authorized Distributors
6
3
Resistance
1 kΩ
1 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-U02F1001X
Res Thick Film 0402 1K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-071KP
Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD T/R
Yageo GroupAA0402FR-071KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402
PanasonicERJ-U02F1021X
Thick Film Resistors - SMD 0402 1% 1.02Kohm Anti-Sulfur AEC-Q200
PanasonicERJ2RKF1001X
Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
200mW Thick Film Resistors 50V ±1% ±100ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer SG73P1ETTP1001F provided by its distributors.

Res Thick Film 0402 1K Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, Surface Mount, 0402
SG73P FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 1kOhm 0.125W 1/8W
SMD Resistor 0402 1KΩ ±1% 1/8W ±200ppm/℃

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG73P1ETTP1001F.