Panasonic ERJ2RKF1001X

Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKF1001X.

IHS

Datasheet8 pages5 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+78.57%

CAD Models

Download Panasonic ERJ2RKF1001X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-1676480-2
Res Thick Film 0402 1K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-071KL
Res Thick Film 0402 1k Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-071KL
Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAF0402FR-071KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RKF1001X provided by its distributors.

Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF1001X; 1 kOhm; 0402; 1 %; Thick Film
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1kOhm 0.1W 1/10W
ERJ Series 0402 1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 1 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Precision Thick Film Chip Resistor, 1000 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 1K Taped
Panasonic ERJ2RKF1001X - General Purpose Chip Resistors
1KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402
RESISTOR, 0402, 0.1W, 1%, 1K; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402; Resistor Mounting:SMD; External Depth:0.5mm; External Length / Height:0.35mm; External Width:1mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0402; Reel Quantity:10000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 2RKF1001X
  • ERJ-2RKF 1001X
  • ERJ-2RKF1001X
  • ERJ2RKF1001X.