KOA Speer SG73P1JTTD4303F

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 430000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD4303F.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.015
Stock
5,000
120,156
Authorized Distributors
1
6
Resistance
430 kΩ
430 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
200 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJPA3F4303V
Res Thick Film 0603 430K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJPA3F4703V
Res Thick Film 0603 470K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJPA3F3903V
Res Thick Film 0603 390K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP4-2176177-2
Res High Power Thick Film 0603 390k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 470K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 390kOhm 0.2W 1/5W

Descriptions

Descriptions of KOA Speer SG73P1JTTD4303F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 430000ohm, 150V, 1% +/-Tol, Surface Mount, 0603
RES 430K OHM 1% 1/3W 0603
SURGE CURR FC 0603 430K 1%
430K OHM .33W 1%
RESISTOR, SURGE, 430K OHM 1% 0603; Power rating:0.125W; Resistance:430kohm; Tolerance, resistance:±1%; Series:SG73P; Temperature, operating range:-55°C to +155°C; Resistor element type:Thick Film; Voltage, rating:50V; Temperature coefficient:±200ppm/°C; Case style:0603; Length / Height, external:1.6mm; Temp. coeff, +:200ppm/°C; Temp. coeff, -:200ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage rating, DC:50V; Depth, external:0.45mm; Temp, op. max:155°C; Temp, op. min:-55°C; Width, external:0.8mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR