Descriptions of Panasonic ERJPA3F3903V provided by its distributors.
Res Thick Film 0603 390K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Anti-Surge Thick Film 0603 390k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 390 kΩ, 0.25 W, ±1 %, ERJPA3F3903V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 390kOhm 0.25W 1/4W
Anti-Surge High Power Thick Film Chip Resistor, 390000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
THICK FILM SMNT RESISTOR 0603 CASE 390KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 390Kohm 1% Anti-Surge AEC-Q200
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 390KOHM
SMD Thick Film 0603 0,25W 1% 390K
Panasonic ERJPA3F3903V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 390 Kohm, 250 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-PA3F3903V
RES, 390K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 390kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance T