
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-SG73P1ETTP1R00FCT-ND | 8,683 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SG73P1ETTP1R00F | 5,050 | 1 | |||||||||
| Verical | SG73P1ETTP1R00F | 5,050 | 88 | |||||||||
| TTI | SG73P1ETTP1R00F | 0 | 10K | Tape & Reel | 1h | |||||||
| TTI Asia | SG73P1ETTP1R00F | Contact | 3h |
Download datasheets and manufacturer documentation for KOA Speer SG73P1ETTP1R00F.
Download KOA Speer SG73P1ETTP1R00F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer SG73P1ETTP1R00F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer SG73P1ETTP1R00F.