KOA Speer SG732ATTD101K

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG732ATTD101K.

IHS

Datasheet2 pages3 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
-1.43%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.125
Stock
26,628
33,855
Authorized Distributors
6
2
Resistance
100 Ω
100 Ω
Case/Package
0805
0805
Tolerance
10 %
10 %
Power Rating
125 mW
125 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6GEYJ101V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 100Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1623096-1
Fixed Resistor, Thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, Thick Film Chip; 100 Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V; 200V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SG732ATTD101K provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805
anti-surge thick film chip resistor, 0805, RoHS
KOA Speer SCT
0805 (2012Metric) FIXED RESISTOR SG73 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±200ppm/C
Res, 100R, 10%, 0.125W, 0805 Rohs Compliant: Yes |Koa SG732ATTD101K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR