
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CR0805-JW-101ELF | 10,000 | 5K | 3h | ||||||||
| Newark | CR0805-JW-101ELF | 23,500 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CR0805-JW-101ELF | 90,000 | 10K | Bulk | ||||||||
| DigiKey | CR0805-JW-101ELFCT-ND | 121,081 | 1 | Cut Tape | ||||||||
| Master Electronics | CR0805-JW-101ELF | 90,000 | 10K |
Download datasheets and manufacturer documentation for Bourns CR0805-JW-101ELF.
Download Bourns CR0805-JW-101ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns CR0805-JW-101ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CR0805-JW-101ELF.