KOA Speer RN73H2BTTD2002F50

Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2BTTD2002F50.

IHS

Datasheet2 pages3 years ago

Farnell

Inventory History

3 month trend:
-1.50%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.019
Stock
15,197
66,299
Authorized Distributors
4
6
Resistance
20 kΩ
20 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT1206FRE0720KL
250mW Thin Film Resistor ±50ppm/℃ ±1% 20kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206FRE0719K6L
Fixed Resistor, Thin Film, 0.25W, 19600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206FRE0722KL
Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF2002V
Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Descriptions

Descriptions of KOA Speer RN73H2BTTD2002F50 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RN73H 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 20kOhm ±50ppm/C
Thin Film Resistors - SMD 20kOhm,1206,1%,50ppm ,250mW,150V
Res, 20K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RN73H2BTTD2002F50

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR