What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR1206-FX-2002ELF

Res Thick Film 1206 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-2002ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Newark

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+11.70%

CAD Models

Download Bourns CR1206-FX-2002ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
2,242,364
5,294,488
5,294,488
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Thick Film Chip Resistor SMD 1206 20K Ohm 1% 0.25W(1/4W) 100ppm/C
PanasonicERJ8ENF2002V
Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0720KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 20kΩ 1206 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 20 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-1320KL
Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR1206-FX-2002ELF provided by its distributors.

Res Thick Film 1206 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 20kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 20kOhm ±100ppm/C
CR1206 SMD THICK FILM RESISTOR,20K 1%
20KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*750μm
20 kOhms ±1% 0.25W, 1/4W Chip Resistor in a 1206 (3216 Metric) package. A moisture-resistant surface-mount resistor with a precise 20 kilo-Ohm resistance (±1%) and a 0.25 Watt power rating, utilizing Thick Film technology.
Resistance:20Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Series; Temperature Coefficient:± 100Ppm/°Crohs Compliant: Yes |Bourns, Inc. CR1206-FX-2002ELF.
Resistor Type = Thick Film / Resistance kOhm = 20 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.55 / Body Width mm = 1.55 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-FX-2002-ELF
  • CR1206-FX-2002ELF.
  • CR1206FX-2002ELF
  • CR1206FX2002ELF