Descriptions of Panasonic ERJ8ENF2002V provided by its distributors.
Res Thick Film 1206 20K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 1206 20k Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
Resistor, thick film, SMD 1206 (3216), 20 kΩ, 0.25 W, ±1 %, ERJ8ENF2002V
Thick Film Chip Res, 1206,1% Precision; |Panasonic ERJ-8ENF2002V
ERJ Series 1206 20 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor,Thick Film,Res 20 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
Precision Thick Film Chip Resistor, 20000 ½, 1 %, 0.25 W
Panasonic SCT
20KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF2002V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 20 kOhm
RESISTOR, 1206, 20K 1%, 0.25W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:20kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Resistor Mounting:SMD