KOA Speer RN73H1JTTD5232B25

Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD5232B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.047
Stock
2,714
121,791
Authorized Distributors
2
6
Resistance
52.3 kΩ
52.3 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA3AEB5232V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 52.3kΩ 0603 Chip Resistor - Surface Mount ROHS
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 52.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0752K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 52.3kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B52K3E1
Fixed Resistor, Thin Film, 0.063W, 52300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB5362V
Res Thin Film 0603 53.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB4992V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RN73H1JTTD5232B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RES 52.3K OHM 0.1% 1/10W 0603
52.3K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
MFC 0603 0.1% PPM25 52.3K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR