Panasonic ERA3AEB5232V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 52.3kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB5232V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages17 years ago

JRH Electronics

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-19.76%

CAD Models

Download Panasonic ERA3AEB5232V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD0752K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 52.3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB4992V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB4872V
Res Thin Film 0603 48.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0751KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0753K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 53.6kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB4752V
Res Thin Film 0603 47.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA3AEB5232V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 52.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 52.3K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 52300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 52.3KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 52300½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 52K3
ERA Series 0603 52.3 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
52.3K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
RES SMD 52.3KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 52.3kOhm ±25ppm/C
Panasonic ERA3AEB5232V - High Precision Chip Resistors
RESISTOR, 52K3, 0603, 0.1%, 0.1W; Resistance:52.3kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 52.3 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB5232V