Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AEB4992V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB4992V.

Upverter

Datasheet3 pages10 years ago
Technical Drawing2 pages8 years ago

Newark

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
-21.18%

CAD Models

Download Panasonic ERA3AEB4992V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRD0751KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0753K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 53.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0745K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 45.3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB5362V
Res Thin Film 0603 53.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB513V
Res Thin Film 0603 51K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB5232V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 52.3kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB4992V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB4992V
Thin Film Resistors – SMD; PANASONIC; ERA-3AEB4992V; 49.9 kOhm; 0603; 25 ppm/°C; Thin Film
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 49.9KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 49900½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 49K9
100mW Thin Film Resistor 75V ¡À0.1% ¡À25ppm/¡æ 49.9k¦¸ 0603 ROHS
Thin Film Resistors - SMD 0603 49.9Kohm 0.1% 25ppm
RES SMD 49.9KOHM 0.1% 1/10W 0603
49.9KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB4992V - High Precision Chip Resistors
RESISTOR, 49K9, 0603, 0.1%, 0.1W; Resistance:49.9kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 49.9 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB4992V
  • ERA-3AEB4992V.