KOA Speer RN73H1JTTD22R0B25

Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD22R0B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+67.23%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.047
Stock
11,736
286,516
Authorized Distributors
4
6
Resistance
22 Ω
22 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRD0722RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 22Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B22RE1
Surface Mount Chip Resistor, Thin Film, CPF Series, 22 ohm, 63 mW, 0.1%, 50 V, 0603 [1608 Metric]
TE ConnectivityCPF0603B22RE1
Surface Mount Chip Resistor, Thin Film, CPF Series, 22 ohm, 63 mW, 0.1%, 50 V, 0603 [1608 Metric]
TE ConnectivityCPF0603B22RE
Fixed Resistor, Thin Film, 0.063W, 22ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.11W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer RN73H1JTTD22R0B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Thin Film Resistors - SMD 22Ohm,0603,0.1%,25pp m,100mW,75V
Resistor Thin Film 0603 Precision 0.1% 2
RS APAC
22¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR