TE Connectivity CPF0603B22RE

Fixed Resistor, Thin Film, 0.063W, 22ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B22RE.

TME

Datasheet9 pages4 years ago

Electro Sonic

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-24.74%

CAD Models

Download TE Connectivity CPF0603B22RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.159
Stock
1,887,646
206,089
Authorized Distributors
6
6
Resistance
22 Ω
22 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCPF0603B22RE1
Surface Mount Chip Resistor, Thin Film, CPF Series, 22 ohm, 63 mW, 0.1%, 50 V, 0603 [1608 Metric]
TE Connectivity / AMP2176216-5
Fixed Resistor, Thin Film, 0.063W, 22ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0722RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 22Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B20RE1
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0720RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603BRD0720RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603B22RE provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 22ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 22 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
Res, 22R, 0.1%, 0.063W, 0603, Thin Film; |Te Connectivity Neohm CPF0603B22RE
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 22OHM +/-0.1% 0.063W +/-25PPM/C
RES, 22R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 22ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toleranc
CPF 0603 22R 0.1% 25PPM 5K RL Resistance Value: 22 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 22 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B22RE | Internal Number: 4-1614881-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1614881-4