TE Connectivity CPF0603B22RE1

Surface Mount Chip Resistor, Thin Film, CPF Series, 22 ohm, 63 mW, 0.1%, 50 V, 0603 [1608 Metric]
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B22RE1.

TME

Datasheet9 pages4 years ago

Electro Sonic

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+38.67%

CAD Models

Download TE Connectivity CPF0603B22RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE ConnectivityCPF0603B22RE1
Surface Mount Chip Resistor, Thin Film, CPF Series, 22 ohm, 63 mW, 0.1%, 50 V, 0603 [1608 Metric]
TE Connectivity / AMP2176216-5
Fixed Resistor, Thin Film, 0.063W, 22ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B20RE1
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 22.1ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B22RE1 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, CPF Series, 22 ohm, 63 mW, 0.1%, 50 V, 0603 [1608 Metric]
Res Thin Film 0603 22 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Res Thin Film 0603 22 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 22ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
22Ω ±0.1% ±25ppm/°C Chip Resistor, SMD, 0603, 1.55mm × 800μm × 550μm
CPF Series 0603 22 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Precision Resistor
0603 Thin Film Resistor, 22R, 0.1%, 50V, 63mW, SM
TE Connectivity 9-1614882-9 CPF Resistors SMD 0603 22R 0.1% 25PPM
22 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0603 22R 0.1% 25PPM 1K RL Resistance Value: 22 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 22 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B22RE1 | Internal Number: 9-1614882-9 | TE Connectivity | NEOHM
RES, 22R, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 22ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1614882-9