KOA Speer RN73H1JTTD1273B25

Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD1273B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-5.68%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.047
Stock
33,844
131,250
Authorized Distributors
5
6
Resistance
127 kΩ
127 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3AEB1273V
Res Thin Film 0603 127K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07127KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 127kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B127KE1
Res Thin Film 0603 127K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 127K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of KOA Speer RN73H1JTTD1273B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RES 127K OHM 0.1% 1/10W 0603
127K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
127K OHM .1% 25PPM 1/8W
MFC 0603 0.1% PPM25 127K
MFC 0603 0.1% TCR25

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR