What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0603B127KE1

Res Thin Film 0603 127K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B127KE1.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Electro Sonic

IHS

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF0603B127KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCPF-A-0603B120KE1
Fixed Resistor, Thin Film, 0.063W, 120000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 137000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 130000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 118000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
PanasonicERA-3AEB1273V
Res Thin Film 0603 127K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD07127KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 127kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B127KE1
Res Thin Film 0603 127K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 127K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP9-2176089-9
Fixed Resistor, Thin Film, 0.166W, 127000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B127KE1 provided by its distributors.

Res Thin Film 0603 127K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 127000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Neohm FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 127kOhm 0.063W 1/16W
Surface Mount Thin Film Resistor, Cpf Series, 127 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0603B127KE1
RES, 127K, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 127kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: CPF 0603 127K 0.1% 25PPM 1K RL Resistance Value: 127K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 127K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B127KE1 | Internal Number: 4-1879225-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879225-7