
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERA-3AEB1273V | 20,000 | 5K | Tape & Reel | ||||||||
| TME | ERA3AEB1273V | 221 | 1 | 20h | ||||||||
| UnikeyIC | ERA3AEB1273V | 10,000 | 9778 | Tape & Reel | 4h | |||||||
| Arrow Electronics | ERA-3AEB1273V | 170 | 170 | |||||||||
| Verical | ERA-3AEB1273V | 30,000 | 5K |
Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1273V.
Download Panasonic ERA-3AEB1273V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-3AEB1273V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-3AEB1273V.