KOA Speer RN73H1ETTP6801B25

Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP6801B25.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-19.27%

CAD Models

Download KOA Speer RN73H1ETTP6801B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.058
Stock
153,600
719,846
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-2AEB682X
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity6-1879208-9
Fixed Resistor, Thin Film, 0.063W, 6800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD076K8L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 6.8kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB6651X
Res Thin Film 0402 6.65K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB6491X
Fixed Resistor, Thin Film, 0.063W, 6490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of KOA Speer RN73H1ETTP6801B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
63mW Metal Film Resistors 50V ±25ppm/℃ ±0.1% 6.8kΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor, 6K8, 50V, 0.0625W, Thin Film Rohs Compliant: No |Koa RN73H1ETTP6801B25
Thin Film Resistors - SMD 6.8kOhm,0402,0.1%,25 ppm,63mW,50V
SMD Resistor 0402 6.8KΩ ±0.1% 1/16W ±25ppm/℃
0402 (1005Metric) FIXED RESISTOR RN73H 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 6.8kOhm ±25ppm/C

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR