Panasonic ERA-2AEB682X

Res Thin Film 0402 6.8K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB682X.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-88.07%

CAD Models

Download Panasonic ERA-2AEB682X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.106
Stock
119,810
70,822
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0402BRD076K8L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 6.8kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD076K81L
Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD076K2L
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 6.2kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB7151X
Res Thin Film 0402 7.15K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB7321X
Res Thin Film 0402 7.32K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-2AEB682X provided by its distributors.

Res Thin Film 0402 6.8K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 6.8kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 6.8kOhm 0.063W 1/16W
ERA Series 0402 6.8 kOhm ±0.1 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 6800½, 0.1%, 0402, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0402 CASE 6.8KOHM +/-0.1% 0.063W +/-25PPM/DEGC
Res, 0402, 6K8, 0.1%, 0.063W, Metal Film; |Panasonic ERA2AEB682X
6.8K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
RES, 0402, 6K8, 0.1%, 0.063W, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 6.8kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB682X