Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1879208-9

Fixed Resistor, Thin Film, 0.063W, 6800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879208-9.

Newark

Datasheet4 pages2 years ago
Datasheet6 pages14 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

IHS

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+87.80%

CAD Models

Download TE Connectivity 6-1879208-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB682X
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-2176215-3
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive
Yageo GroupRT0402BRD076K8L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 6.8kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB6651X
Res Thin Film 0402 6.65K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB6491X
Fixed Resistor, Thin Film, 0.063W, 6490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF-A-0402B7K32E1
Fixed Resistor, Thin Film, 0.063W, 7320ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity2-1879215-6
Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 6-1879208-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 6800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 6.8KOHM +/-0.1%.063W +/-25PPM/C
TE Connectivity 6-1879208-9 CPF Resistor SMD 0402 6K8 0.1% 25PPM
6.8kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 350μm
Thin Film Resistor CPF 0402 6K8 0.1%
CPF 0402 6K8 0.1% 25PPM 1K RL Resistance Value: 6.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 6.8K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B6K8E1 | Internal Number: 6-1879208-9 | TE Connectivity | NEOHM
RES, 6K8, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 6.8kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B6K8E1