KOA Speer RN73H1ETTP2000D25

Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP2000D25.

IHS

Datasheet2 pages3 years ago

Farnell

Inventory History

3 month trend:
-11.91%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.035
Stock
26,259
725,233
Authorized Distributors
4
6
Resistance
200 Ω
200 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-2AED201X
Res Thin Film 0402 200 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED221X
Res Thin Film 0402 220 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AED181X
Res Thin Film 0402 180 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRD07200RL
Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD07220RL
Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of KOA Speer RN73H1ETTP2000D25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402
63mW Metal Film Resistors ±0.5% ±25ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
RN73H FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 200Ohm 0.063W 1/16W
Res, 200R, 0.5%, 0.063W, 0402 Rohs Compliant: Yes |Koa RN73H1ETTP2000D25

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR