Yageo Group RT0402DRD07220RL

Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD07220RL.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group RT0402DRD07220RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.016
Stock
58,800
41,364
Authorized Distributors
4
5
Resistance
220 Ω
220 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AED221X
Res Thin Film 0402 220 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED241X
Res Thin Film 0402 240 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AED201X
Res Thin Film 0402 200 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402DR-07220RL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE07200RL
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE07240RL
63mW Thin Film Resistor ±0.5% ±50ppm/℃ 240Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402DRD07220RL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 220Ohm ±25ppm/C
RES SMD 220 OHM 0.5% 1/16W 0402
220¦¸ ¡À0.5% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
RT0402DRD07220RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.