Yageo Group RT0402DRD07200RL

Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD07200RL.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-3.24%

CAD Models

Download Yageo Group RT0402DRD07200RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.016
Stock
33,652
82,260
Authorized Distributors
4
6
Resistance
200 Ω
200 Ω
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AED201X
Res Thin Film 0402 200 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AED181X
Res Thin Film 0402 180 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AED221X
Res Thin Film 0402 220 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE07200RL
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 200Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-07200RL
General Purpose Chip Resistor Thick Film 0402 200Ohm 0.5% Paper T/R
Yageo GroupRT0402DRE07180RL
Fixed Resistor, Thin Film, 0.0625W, 180ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402DRD07200RL provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
High Precision-High Stability Chip Resistor Thin Film 0402 200Ohm 0.5% Paper T/R
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 200Ohm 0.063W 1/16W
RES SMD 200 OHM 0.5% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.