KOA Speer RN73H1ETTP1102B25

Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP1102B25.

IHS

Datasheet2 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+802%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.063
$ 0.063
Stock
97,191
617,230
617,230
Authorized Distributors
3
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-2AEB113X
Res Thin Film 0402 11K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B11KE1
Res Thin Film 0402 11K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0402BRD0711KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 11kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B11KE1
Res Thin Film 0402 11K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of KOA Speer RN73H1ETTP1102B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
Thin Film Resistors - SMD 11kOhm,0402,0.1%,25p pm,63mW,50V
RES 11K OHM 0.1% 1/16W 0402
TF0402 11K 0,1% 0,063W TK25
11K OHM .063W.1% 25PPM
MFC 0402 0.1% PPM25 11K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR