Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B11KE1

Res Thin Film 0402 11K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B11KE1.

Newark

Datasheet4 pages4 years ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+136%

CAD Models

Download TE Connectivity CPF0402B11KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.066
Stock
536,791
26,256
Authorized Distributors
6
6
Resistance
11 kΩ
11 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicERA-2AEB113X
Res Thin Film 0402 11K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0711KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 11kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB123X
Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB103X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0712KL
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 12kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0710KL
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B11KE1
Res Thin Film 0402 11K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity CPF0402B11KE1 provided by its distributors.

Res Thin Film 0402 11K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Res Thin Film 0402 11K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
0402 11 kOhm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Res, 11K, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B11KE1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 11KOHM +/-0.1%.063W +/-25PPM/C
11KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
CPF 0402 11K 0.1% 25PPM 1K RL Resistance Value: 11K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 11K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B11KE1 | Internal Number: 7-1879208-4 | TE Connectivity | NEOHM
RES, 11K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 11kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879208-4