Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC0063W060311R0

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060311R0.

IHS

Datasheet11 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
Stock
66,114
431,159
Authorized Distributors
1
3
Resistance
1 Ω
1 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
63 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film 0603 1.1Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Multicomp MC0063W060311R0 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
RES, THICK FILM, 1R, 1%, 0.063W, 0603
Resistor, 1R, 1%, 0.063W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:1ohm; Product Range:MC 1% Series; Voltage Rating:50V;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0063W060311R0.