KOA Speer RK73H1JRTTD4993D

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, Surface Mount, 0603
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JRTTD4993D.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73H1JRTTD4993D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.013
Stock
19,740
162,453
Authorized Distributors
3
5
Resistance
499 kΩ
499 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603DR-07499KL
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 499kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RED4703V
Res Thick Film 0603 470K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3RED5103V
Res Thick Film 0603 510K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE07499KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 499kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603DR-07470KL
General Purpose Chip Resistor Thick Film 0603 470kOhm 0.5% Paper T/R

Descriptions

Descriptions of KOA Speer RK73H1JRTTD4993D provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, Surface Mount, 0603
Res, 499K, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JRTTD4993D
RES 499K OHM 0.5% 1/10W 0603
499K¦¸ ¡À0.5% 100mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RES 499 KOHM 0.50% 1/10W 0603
RES, 499K, 0.5%, 0.1W, 0603;
FC 0603 0.5% ASR 499K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR