Yageo Group RT0603DRE07499KL

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 499kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE07499KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-33.16%

CAD Models

Download Yageo Group RT0603DRE07499KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRE0603DR-07470KL
RESISTOR, 0603, 470K, 0,5%
Yageo GroupRT0603DRD07499KL
Fixed Resistor, Thin Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603DR-07499KL
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 499kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RED5103V
Res Thick Film 0603 510K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603DRE07499KL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 499kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 499K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 499kOhm 0.1W 1/10W
Res, 499K, 0.5%, 0.1W, Thin Film, 0603; Resistance:499Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07499KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.