What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ3RED5103V

Res Thick Film 0603 510K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RED5103V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
+111%

CAD Models

Download Panasonic ERJ3RED5103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ3RED5603V
Res Thick Film 0603 560K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ3RED4703V
Res Thick Film 0603 470K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-07499KL
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 499kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603DR-07470KL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 470000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupRE0603DR-07470KL
RESISTOR, 0603, 470K, 0,5%

Descriptions

Descriptions of Panasonic ERJ3RED5103V provided by its distributors.

Res Thick Film 0603 510K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Precision Thick Film 0603 510k Ohm 0.5% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD 0603 Resistor 0.5% 100ppm 510KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Precision Thick Film Chip Resistor, 510000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RED5103V - General Purpose Chip Resistors
RES, 510K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 510kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RED5103V