What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TYJ433U

Res Thick Film 2512 43K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.156
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ433U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1TYJ433U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.06
Stock
59,239
44,565
Authorized Distributors
6
5
Resistance
43 kΩ
43 kΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Res Thick Film 2512 43K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 43K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±200ppm/℃ ±5% 47kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352047KJT
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
TE Connectivity352047KJT
Res Thick Film 2512 47K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ393U
Res Thick Film 2512 39K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ433U provided by its distributors.

Res Thick Film 2512 43K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 43000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Panasonic ERJ1TYJ433U - General Purpose Chip Resistors
43K¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.4mm*3.2mm*700¦Ìm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ433U.
  • ERJ1TYJ433U
  • ERJ1TYJ433U.