KOA Speer RK73B3ATTE3R6J

Res Thick Film 2512 3.6 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE3R6J.

IHS

Datasheet2 pages2 years ago

Farnell

Arrow Electronics

Garrett

Inventory History

3 month trend:
-34.47%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.087
$ 0.087
Stock
21,064
54,613
54,613
Authorized Distributors
5
6
6
Resistance
3.6 Ω
3.6 Ω
3.6 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512JK-073R6L
Res Thick Film 2512 3.6 Ohm 5% 1W ±200ppm/C Pad SMD T/R
TE Connectivity35203R9JT
Res Thick Film 2512 3.9 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.9ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity35203R3JT
Res Thick Film 2512 3.3 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-073R3L
1W Thick Film Resistors ±5% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B3ATTE3R6J provided by its distributors.

Res Thick Film 2512 3.6 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 3.6Ohm ±200ppm/C
Res, 3R6, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE3R6J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR