Yageo Group RC2512JK-073R3L

1W Thick Film Resistors ±5% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-073R3L.

IHS

Datasheet11 pages2 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-11.23%

CAD Models

Download Yageo Group RC2512JK-073R3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.069
$ 0.069
Stock
799,789
34,052
34,052
Authorized Distributors
6
6
6
Resistance
3.3 Ω
3.3 Ω
3.3 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity35203R3JT
Res Thick Film 2512 3.3 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/°C SMD Blister T/R
Res Thick Film 2512 3 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
CRCW Series 2512 1 W 3 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group RC2512JK-073R3L provided by its distributors.

1W Thick Film Resistors ±5% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
RC Series 2512 1 W 3.3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 2512 3.3Ohm 5% Emboss T/R
Avnet Japan
YAGEO (PHYCOMP) RC2512JK-073R3L SMD Chip Resistor, Thick Film, 3.3 ohm, 200 V, 2512 [6432 Metric], 2 W,5%, RC Series
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 3.3Ohm ±200ppm/C
Res, Thick Film, 3R3, 5%, 1W, 2512, Reel
Thick Film Resistors - SMD 3.3 Ohms 1 W 2512 5%
RESISTOR, PRC221 2512 3R3; Resistance:3.3ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; External Depth:0.55mm; External Length / Height:6.4mm; External Width:3.1mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:2512; Reel Quantity:4000; Series:PRC221; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK-07 3R3L
  • RC2512JK073R3L