KOA Speer RK73B3ATTE2R4J

Res Thick Film 2512 2.4 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE2R4J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-14.29%

CAD Models

Download KOA Speer RK73B3ATTE2R4J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.03
Stock
115,408
9,600
Authorized Distributors
5
2
Resistance
2.4 Ω
2.4 Ω
Case/Package
2512
-
Tolerance
5 %
-
Power Rating
1 W
-
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupRC2512JK-072R4L
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2.4ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity3-1622820-4
Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-072R2L
RC Series 2512 1 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
CRCW Series 2512 2.2 Ohm ±5 % 1 W ±200 ppm/K Thick Film Chip Resistor

Descriptions

Descriptions of KOA Speer RK73B3ATTE2R4J provided by its distributors.

Res Thick Film 2512 2.4 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) 2512 RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 2.4Ohms ±200ppm/C
Thick Film Resistors - SMD 1watts 2.4ohms 5%
2.4¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR