KOA Speer RK73B3ATTE201J

Res Thick Film 2512 200 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE201J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
-44.61%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.166
$ 0.166
Stock
69,559
127,451
127,451
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 200ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 200 Ohm 5% 1W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-1TYJ201U
ERJ Series 2512 200 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor 2512 SMD 200 Ohm 5% 1W 200ppm/C
TE Connectivity3520220RJT
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C SMD T/R
PanasonicERJ-1TYJ221U
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE201J provided by its distributors.

Res Thick Film 2512 200 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res, 200R, 1W, Thick Film, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE201J
RK73B 2512 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 200Ohms 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR