KOA Speer RK73B3ATTE181J

Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE181J.

IHS

Datasheet2 pages2 years ago

Newark

Garrett

Inventory History

3 month trend:
-0.33%

CAD Models

Download KOA Speer RK73B3ATTE181J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.163
$ 0.163
Stock
75,595
153,991
153,991
Authorized Distributors
6
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3520180RJT
Surface Mount Chip Resistor, Thick Film, 3520 Series, 180 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]
Fixed Resistor, Metal Glaze/Thick Film, 1W, 180ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity3520180RJT
Surface Mount Chip Resistor, Thick Film, 3520 Series, 180 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]
PanasonicERJ-1TYJ181U
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/¦C SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-07180RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 180Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B3ATTE181J provided by its distributors.

Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RK73B 2512 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 180Ohms 1W
Res, 180R, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE181J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR