Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ181U

Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/¦C SMD Embossed Carrier T/R

$ 0.166
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ181U.

Panasonic

Datasheet0 pages0 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.57%

CAD Models

Download Panasonic ERJ-1TYJ181U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.056
$ 0.056
Stock
92,303
71,990
71,990
Authorized Distributors
6
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity3520180RJT
Surface Mount Chip Resistor, Thick Film, 3520 Series, 180 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]
TE Connectivity3520180RJT
Surface Mount Chip Resistor, Thick Film, 3520 Series, 180 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 180ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 180ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ181U provided by its distributors.

Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/¦C SMD Embossed Carrier T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 180Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
ERJ Series 2512 180 Ohm ±5% 1 W ±200 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 180 Ω, 1 W, ±5 %, ERJ1TYJ181U
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 180Ohm ±200ppm/C
Thick Film Resistors - SMD 2512 180ohms 5% AEC-Q200
Panasonic ERJ1TYJ181U - General Purpose Chip Resistors
RES, 180R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 180ohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ181U