Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3520180RJT

Surface Mount Chip Resistor, Thick Film, 3520 Series, 180 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3520180RJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page19 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-15.45%

CAD Models

Download TE Connectivity 3520180RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3520180RJT
Surface Mount Chip Resistor, Thick Film, 3520 Series, 180 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]
PanasonicERJ-1TYJ181U
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/¦C SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 180ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-07180RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 180Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 3520180RJT provided by its distributors.

Surface Mount Chip Resistor, Thick Film, 3520 Series, 180 ohm, 1 W, 5%, 200 V, 2512 [6432 Metric]
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 180Ohm ±200ppm/C
RESISTOR, THICK FILM, RES 180 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
180Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 180 Ω, 1 W, CGS 3520
RES, 180R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 180ohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
3520 180R 5% Resistance Value: 180 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 180 Ω Thick Film Power Resistor 5 % | Part Number: 3520180RJT | Internal Number: 1-1622820-2 | Alias Number: 3520180RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622820-2