KOA Speer RK73B3ATTE163J

Res Thick Film 2512 16K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE163J.

Inventory History

3 month trend:
+0.00%

CAD Models

Download KOA Speer RK73B3ATTE163J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.181
$ 0.181
Stock
48,429
79,861
79,861
Authorized Distributors
4
6
6
Resistance
16 kΩ
16 kΩ
16 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2512 16K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ163U
Thick Film Chip Resistor, 2512, 1W 5% 16Kohm, 7 i
PanasonicERJ-1TYJ153U
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 15K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
TE Connectivity352015KJT
3520 Series 2512 15 kOhm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor

Descriptions

Descriptions of KOA Speer RK73B3ATTE163J provided by its distributors.

Res Thick Film 2512 16K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 16kOhm ±200ppm/C
16K¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR