KOA Speer RK73B3ATTE161J

Res Thick Film 2512 160 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE161J.

IHS

Datasheet2 pages2 years ago

Garrett

Verical

Alternate Parts

Price @ 1000
$ 0.126
$ 0.156
$ 0.156
Stock
9,360
94,803
94,803
Authorized Distributors
2
6
6
Resistance
160 Ω
160 Ω
160 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TYJ161U
ERJ Series 2512 160 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 160 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3520150RJT
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
TE Connectivity3520150RJT
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ151U
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE161J provided by its distributors.

Res Thick Film 2512 160 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 1watts 160ohms 5%
160¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR