KOA Speer RK73B2HTTE754J

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE754J.

IHS

Datasheet2 pages2 years ago

Garrett

Alternate Parts

Price @ 1000
$ 0.042
$ 0.085
Stock
3,200
93,797
Authorized Distributors
0
6
Resistance
750 kΩ
750 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

PanasonicERJ-12ZYJ754U
Res Thick Film 2010 750K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ684U
Res Thick Film 2010 680K Ohm 5% 0.75W(3/4W) ¡À200ppm/¡ãC Pad SMD Automotive T/R
PanasonicERJ-12ZYJ824U
Thick Film Chip Resistor, 2010, 1/2W 5% 820Kohm, 7 inch reel
Res Thick Film 2010 820K Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2010JK-07750KL
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 750K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE754J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RES 750K OHM 5% 3/4W 2010
FC 2010 5% 750K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR