Panasonic ERJ-12ZYJ754U

Res Thick Film 2010 750K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ754U.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Burklin Elektronik

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.042
Stock
83,797
3,200
Authorized Distributors
6
0
Resistance
750 kΩ
750 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2010 820K Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2010JK-07820KL
Res Thick Film 2010 820K Ohm 5% 0.75W(3/4W) ±100ppm/C Molded SMD Embossed T/R
Res Thick Film 2010 750K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF7503U
Res Thick Film 2010 750K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07750KL
General Purpose Chip Resistor Thick Film 2010 750kOhm 1% Emboss T/R
PanasonicERJ-12SF8203U
Res Thick Film 2010 820K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12ZYJ754U provided by its distributors.

Res Thick Film 2010 750K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2010, 1/2W 5% 750Kohm, 7 inch reel
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 750kOhm 0.75W 3/4W
ERJ Series 2010 750 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Thick Film Chip Resistor, 750000 ½, 5 %, 0.75 W
Panasonic SCT
Panasonic ERJ12ZYJ754U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12ZYJ754U
  • ERJ12ZYJ754U.