Panasonic ERJ-12ZYJ684U

Resistor, thick film, SMD 2010 (5025), 680 kΩ, 0.75 W, ±5 %, ERJ12ZYJ684U
$ 0.091
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ684U.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 620000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010JK-07680KL
Res Thick Film 2010 680K Ohm 5% 3/4W ±100ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2010JK-07620KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 620kΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ12SF6803U
Res Thick Film 2010 680K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07680KL
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-12SF6193U
Res Thick Film 2010 619K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12ZYJ684U provided by its distributors.

Resistor, thick film, SMD 2010 (5025), 680 kΩ, 0.75 W, ±5 %, ERJ12ZYJ684U
Thick Film Chip Resistor, 2010, 1/2W 5% 680Kohm,
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Thick Film Chip Resistor, 680000 ½, 5 %, 0.75 W
Panasonic SCT
2010 (5025Metric) FIXED RESISTOR ERJ 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 680kOhm ±200ppm/C
Thick Film Resistors - SMD 2010 680Kohms 5% AEC-Q200
Panasonic ERJ12ZYJ684U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 680 Kohm, 750 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ12ZYJ684U
RES, 680K, 5%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 680kohm; Product Range: ERJ12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12ZYJ684U